Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure, Polystyrene, Sheet Steel
- RS Stock No.:
- 124-767
- Mfr. Part No.:
- 178799 KLV-12UPP-SF
- Brand:
- Eaton
Subtotal (1 unit)*
$265.29
(exc. GST)
$291.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.29 |
*price indicative
- RS Stock No.:
- 124-767
- Mfr. Part No.:
- 178799 KLV-12UPP-SF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Electrical Phase | 1 | |
| Range | xComfort KLV | |
| Series | xComfort KLV | |
| Mount Type | Flush, DIN Rail | |
| Colour | White | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| External Height | 340mm | |
| Material | Polystyrene, Sheet Steel | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Electrical Phase 1 | ||
Range xComfort KLV | ||
Series xComfort KLV | ||
Mount Type Flush, DIN Rail | ||
Colour White | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
External Width 360mm | ||
External Height 340mm | ||
Material Polystyrene, Sheet Steel | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CZ
The Eaton compact distribution board with flush mounting and a super-slim sheet steel door is designed for indoor installations. It is part of the Eaton xComfort KLV energy distribution board series and features a traffic white (RAL 9016) color. With a built-in depth of 88mm and a height of 340mm, this board offers 12 rows with a width of 360mm. It has a sleek design and meets all relevant hygienic requirements, making it suitable for various applications in the food industry and beyond. The board is made of durable plastic material and has a high degree of protection (IP30). It is easy to install, thanks to its compact design and plug-in terminals. Additionally, it is industry 4.0 ready with IO-Link communication.
Compact design for easy installation in tight spaces
Complies with all relevant hygienic requirements and is cleanable
IO-Link communication for easy configuration
Best build-up performance in class with high sensitivity
LED signalization for on-site
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV energy Distribution Board
