Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene, Steel, 2 Way
- RS Stock No.:
- 125-098
- Mfr. Part No.:
- 178829 KLV-48HWS-SF
- Brand:
- Eaton
Subtotal (1 unit)*
$577.96
(exc. GST)
$635.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.96 |
*price indicative
- RS Stock No.:
- 125-098
- Mfr. Part No.:
- 178829 KLV-48HWS-SF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 2 | |
| Range | xComfort KLV | |
| Series | xComfort KLV | |
| Colour | White | |
| Mount Type | DIN Rail, Wall | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 715mm | |
| Material | Polystyrene, Steel | |
| External Width | 360mm | |
| Number of Rows | 4 | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 2 | ||
Range xComfort KLV | ||
Series xComfort KLV | ||
Colour White | ||
Mount Type DIN Rail, Wall | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 715mm | ||
Material Polystyrene, Steel | ||
External Width 360mm | ||
Number of Rows 4 | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV energy distribution board is a hollow wall compact distribution board with a super-slim sheet steel door. It is designed for indoor installation sites and offers a compact and cost-effective solution for energy distribution. With its plastic enclosure and sheet steel door, the distribution board provides protection class II and meets the product standards for thermal stability and resistance. It comes with 4-rows and 12 modular spacings per row, allowing for easy installation and expansion. The board features screw terminals for convenient wiring, a comprehensive range of accessories, and is compliant with RoHS regulations.
Compact and cost-effective hollow wall distribution board
Super-slim sheet steel door for space-saving installation
Protection class II with plastic enclosure
4-rows and 12 modular spacings per row
Screw terminals for easy wiring
Compliant with RoHS
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
