Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Polystyrene

Subtotal (1 unit)*

$300.82

(exc. GST)

$330.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.82

*price indicative

RS Stock No.:
125-091
Mfr. Part No.:
178823 KLV-12HWS-SF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Colour

White

Series

xComfort KLV

Mount Type

Wall, DIN Rail

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

External Width

360mm

External Height

340mm

Material

Sheet Steel, Polystyrene

Standards/Approvals

IEC/EN 62208, IEC/EN 60670-24 (PD)

Number of Rows

1

COO (Country of Origin):
CZ
The Eaton hollow wall compact distribution board with a super-slim sheet steel door is designed for indoor installation, making it perfect for various applications in the food industry. With its hygienic design, the board ensures cleanability and protection against overfill or pump dry-run. Its compact size and stainless steel housing offer durability and ease of use. The product is compliant with RoHS and certified according to IEC/EN 60670-24 and IEC/EN 62208 standards. It comes with modern features such as 3D adjustment element, spirit level, and cable retainer, making it a reliable and efficient energy distribution solution.

Compact design with a super-slim sheet steel door

Hygienic process connections perfect for food industry applications

Easy installation and adjustment with 3D adjustment element

High durability with a stainless steel housing

Reliable switching indepen

Each
$317.40
Each
$239.25
Each
$603.98
Each
$594.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy