Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene, Steel

Subtotal (1 unit)*

$362.38

(exc. GST)

$398.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.38

*price indicative

RS Stock No.:
124-792
Mfr. Part No.:
178818 KLV-36UPS-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Mount Type

Flush, DIN Rail

Series

xComfort KLV

Colour

White

Supply Voltage

400V ac

External Depth

100mm

IP Rating

IP30

External Width

360mm

External Height

590mm

Material

Polystyrene, Steel

Standards/Approvals

RoHS, IECEN 606704 (PD), IECEN 608

Number of Rows

3

COO (Country of Origin):
CZ
The Eaton compact distribution board-flush mounting is a versatile and reliable energy distribution board. It is designed for indoor installations, and its traffic white color (RAL 9016) gives it a clean and modern look. The board features a plastic enclosure with a flush sheet steel door, providing protection class II. With 12 universal inputs, it can record a wide range of measuring signals, including voltage, current, temperature, frequency, and pulse. TFT color graphic display allows for easy visualization of the measured values. The board also offers safe and reliable data archiving, with internal memory and separate SD card storage options. The Eaton xComfort KLV distribution board is a high-quality solution for various applications in the electrical installation and device sector.

Versatile energy distribution board with 12 universal inputs

Reliable data archiving with internal memory and separate SD card storage options

Compact design and easy installation with DIN-rail mounting

Protection class II with impact resistance (IK05)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy