HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$174.18

(exc. GST)

$191.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.18

*price indicative

RS Stock No.:
117-435
Mfr. Part No.:
KV8112M
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

Mount Type

DIN Rail

External Depth

129mm

Supply Voltage

400V ac

IP Rating

IP65, IP66, IP54

Material

Polystyrene

External Height

333mm

External Width

295mm

Number of Rows

1

Standards/Approvals

UL Subject 94, DIN 43871, IEC 60754-2, EN 60670-24, IEC 60695-2-11

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box with a degree of protection IP66, is designed for the installation of DIN rail equipment up to 63 A. It features a transparent door, cable entry cover, and knockouts for easy customization. With a grey RAL 7035 colour and dimensions of 295mm width, 333mm height, and 129mm depth, this product meets the demands for fire protection, mechanical load, and toxic behaviour standards.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Each
$508.66
Each
$214.00
Each
$296.59
Each
$157.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy