HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$205.36

(exc. GST)

$225.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.36

*price indicative

RS Stock No.:
117-503
Mfr. Part No.:
KV8112
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Series

ENYBOARD

Mount Type

DIN Rail

Supply Voltage

400V ac

External Depth

129mm

IP Rating

IP65, IP66, IP54

External Height

333mm

Material

Polystyrene

External Width

295mm

Number of Rows

1

Standards/Approvals

DIN 43871, EN 60670-24

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door, cable entry cover, and blanking strips for unused DIN rail openings. With a degree of protection of IP65 and power dissipation capabilities according to EN 60670-24, this product offers reliability and durability for indoor and outdoor installations.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Each
$174.18
Each
$157.72
Each
$214.00
Each
$508.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy