HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 116-993
- Mfr. Part No.:
- KV9112
- Brand:
- HENSEL
Subtotal (1 unit)*
$230.04
(exc. GST)
$253.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.04 |
*price indicative
- RS Stock No.:
- 116-993
- Mfr. Part No.:
- KV9112
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 129mm | |
| IP Rating | IP54, IP65, IP40, IP66, IP41 | |
| External Height | 333mm | |
| External Width | 295mm | |
| Material | Polystyrene | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94, IEC 60695-2-11, EN 60670-24, DIN 43871 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 129mm | ||
IP Rating IP54, IP65, IP40, IP66, IP41 | ||
External Height 333mm | ||
External Width 295mm | ||
Material Polystyrene | ||
Number of Rows 1 | ||
Standards/Approvals UL 94, IEC 60695-2-11, EN 60670-24, DIN 43871 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a degree of protection of up to IP66, making it suitable for both indoor and outdoor installations. With FIXCONNECT terminal technology and separable N terminals for different potentials, this product offers reliable performance. The grey colour and transparent door add to its aesthetic appeal. With a width of 295mm and a weight of 2.06 kg.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
