HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-328
- Mfr. Part No.:
- KVPC9112
- Brand:
- HENSEL
Subtotal (1 unit)*
$290.07
(exc. GST)
$319.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.07 |
*price indicative
- RS Stock No.:
- 117-328
- Mfr. Part No.:
- KVPC9112
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| External Depth | 129mm | |
| IP Rating | IP66, IP65 | |
| External Height | 333mm | |
| External Width | 295mm | |
| Material | Polycarbonate | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60695-2-11, DIN 43871, UL Subject 94, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
External Depth 129mm | ||
IP Rating IP66, IP65 | ||
External Height 333mm | ||
External Width 295mm | ||
Material Polycarbonate | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60695-2-11, DIN 43871, UL Subject 94, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is a versatile and durable solution for indoor and outdoor installations. With a degree of protection of IP65, this product is suitable for harsh environments and outdoor use. The grey colour and transparent door make it easy to monitor and access your DIN rail equipment. Made of high quality polycarbonate material.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
