HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-283
- Mfr. Part No.:
- KV1612
- Brand:
- HENSEL
Subtotal (1 unit)*
$157.72
(exc. GST)
$173.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.72 |
*price indicative
- RS Stock No.:
- 117-283
- Mfr. Part No.:
- KV1612
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 129mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP54 | |
| External Height | 333mm | |
| Material | Polystyrene | |
| External Width | 295mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 60670-24, DIN 43871 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 129mm | ||
Supply Voltage 400V ac | ||
IP Rating IP54 | ||
External Height 333mm | ||
Material Polystyrene | ||
External Width 295mm | ||
Number of Rows 1 | ||
Standards/Approvals EN 60670-24, DIN 43871 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63A, with a top hat profile of 35mm. It features a transparent door with a locking device and sealing device for added security. The cable entry cover includes blanking strips for unused DIN rail openings, ensuring a clean and organized setup. With a degree of protection IP54. It is suitable for both indoor and outdoor installations, providing protection against weather influences and mechanical loads.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
