HENSEL Lockable ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-582
- Mfr. Part No.:
- KV3654M
- Brand:
- HENSEL
Subtotal (1 unit)*
$496.87
(exc. GST)
$546.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.87 |
*price indicative
- RS Stock No.:
- 117-582
- Mfr. Part No.:
- KV3654M
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| External Depth | 129mm | |
| Supply Voltage | 400V | |
| IP Rating | IP66, IP54 | |
| External Width | 403mm | |
| External Height | 630mm | |
| Material | Polystyrene | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 6069511, RoHS, IEC 60754, EN 606704 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
External Depth 129mm | ||
Supply Voltage 400V | ||
IP Rating IP66, IP54 | ||
External Width 403mm | ||
External Height 630mm | ||
Material Polystyrene | ||
Number of Rows 2 | ||
Standards/Approvals IEC 6069511, RoHS, IEC 60754, EN 606704 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box features a degree of protection of IP66 and is suitable for the installation of DIN rail equipment up to 63 A. With a color of grey and dimensions of 403 mm width, 630 mm height, and 129 mm depth, this product is designed for indoor and outdoor installations, protected against weather influences. It comes with knockouts for cable entry.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYBOARD Distribution Board 63A
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Tool Kits
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
