HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-291
- Mfr. Part No.:
- KVPC9104
- Brand:
- HENSEL
Subtotal (1 unit)*
$123.84
(exc. GST)
$136.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.84 |
*price indicative
- RS Stock No.:
- 117-291
- Mfr. Part No.:
- KVPC9104
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 111mm | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Width | 126mm | |
| External Height | 228mm | |
| Number of Rows | 1 | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, IEC 60695-2-11, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 111mm | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Width 126mm | ||
External Height 228mm | ||
Number of Rows 1 | ||
Standards/Approvals UL Subject 94, IEC 60754-2, IEC 60695-2-11, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with degree of protection IP66, is designed for indoor and outdoor installations. Suitable for use in harsh environments, it features FIXCONNECT terminal technology and can accommodate DIN rail equipment up to 63A. With a grey RAL 7035 colour and transparent lid, it offers a high insulation voltage and power dissipation capability for reliable performance.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117289
- Mfr. Part No. KVPC6104
Each
$97.45
- RS Stock No. 0117277
- Mfr. Part No. KVPC8104
Each
$96.55
- RS Stock No. 0117368
- Mfr. Part No. KVPC9109
Each
$159.22
- RS Stock No. 0117342
- Mfr. Part No. KVPC9448
Each
$748.50












