RS Better World

Schneider Electric Acti9 SEA9 3 Phase Distribution Board, 250A, 8 Way

Subtotal (1 unit)*

$470.72

(exc. GST)

$517.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
125-1413
Mfr. Part No.:
SEA9BN8PEV
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

8

Electrical Phase

3

Current Rating

250A

Range

Acti9

Pole Configuration

3P+N+E

Series

SEA9

External Depth

105mm

External Height

896mm

External Width

350mm

Standards/Approvals

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

Schneider Electric Distribution Board, Fully Encapsulated Busbar, IP20 Rating - SEA9 Series - SEA9BN8PEV


Thanks to this distribution board from Schneider Electric, managing and circulating power is a piece of cake. It's a 3-phase, 8-way unit used to control the energy supply for up to eight multipole components such as shunt trips, auxiliary switches or terminal blocks. It comes conveniently on a mounting plate as a ready-to-roll pan assembly combining a 35mm DIN rail with safety-boosting neutral and grounding bars. You get quick and easy connections and disconnections thanks to the rail's clever clip-on style. That also makes the board a practical pick when flexibility's a priority. As a precaution, a non-removable interlock prevents each switch from operating if there's no outgoing device fitted.

Features & Benefits


• Full encapsulation on the busbar protects against shocks while boosting moisture resistance

• Impulse withstand rating of 6kV means you can trust it shields against significant voltage surges

• Operating temperature range of -35°C to +70°C to tolerate harsh conditions

• IP20 rating lets you know it's approved as touch-safe

Applications


• Industrial power distribution

• Commercial lighting

• Telecommunications networks

Can I pair this distribution board with circuit-breaking devices?


Yes. Pair it with an RCBO (maximum 45A) or MCB (maximum 63A) to prevent current issues causing damage to any linked devices and reduce the risk of electrical fires.

Acti9 Isobar Distribution Boards


Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type


Single phase distribution boards with 125A rating

Standard distribution boards up to 24 ways

Terminal block for feeding up to 100A

Option of switching outgoing neutral on all boards using distributed neutral kit

Single pole RCBO for new or retrofit maintaining device density

Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type


3 phase distribution boards with 250 rating

Standard distribution boards up to 24 ways

Option of switching outgoing neutral on all boards using distributed neutral kit

Single pole RCBO for new or retrofit maintaining device density

Split neutral bars

Removable gland plates

Removable insulated pan assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy