HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-277
- Mfr. Part No.:
- KVPC8104
- Brand:
- HENSEL
Subtotal (1 unit)*
$96.55
(exc. GST)
$106.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.55 |
*price indicative
- RS Stock No.:
- 117-277
- Mfr. Part No.:
- KVPC8104
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 111mm | |
| IP Rating | IP66 | |
| External Width | 126mm | |
| Material | Polycarbonate | |
| External Height | 228mm | |
| Standards/Approvals | IEC 60754-2, EN 60670-24, IEC 60695-2-11 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 111mm | ||
IP Rating IP66 | ||
External Width 126mm | ||
Material Polycarbonate | ||
External Height 228mm | ||
Standards/Approvals IEC 60754-2, EN 60670-24, IEC 60695-2-11 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with a degree of protection of IP66, is designed for indoor and outdoor installations. It is suitable for the installation of DIN rail equipment up to 63 A, with a transparent lid, sealable locking device, and cable entry cover. The grey RAL 7035 colour and polycarbonate material make it ideal for various applications.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117289
- Mfr. Part No. KVPC6104
Each
$97.45
- RS Stock No. 0117368
- Mfr. Part No. KVPC9109
Each
$159.22
- RS Stock No. 0117291
- Mfr. Part No. KVPC9104
Each
$123.84
- RS Stock No. 0117288
- Mfr. Part No. KVPC9103
Each
$99.82
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package












