HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-036
- Mfr. Part No.:
- KV9104
- Brand:
- HENSEL
Subtotal (1 unit)*
$112.46
(exc. GST)
$123.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.46 |
*price indicative
- RS Stock No.:
- 117-036
- Mfr. Part No.:
- KV9104
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey RAL 7035 | |
| Series | ENYBOARD | |
| External Depth | 111mm | |
| IP Rating | IP65, IP40, IP54, IP41 | |
| External Height | 228mm | |
| Material | Polystyrene | |
| External Width | 126mm | |
| Standards/Approvals | IEC 60754-2, UL Subject 94, IEC 60695-2-11, EN 60670-24 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey RAL 7035 | ||
Series ENYBOARD | ||
External Depth 111mm | ||
IP Rating IP65, IP40, IP54, IP41 | ||
External Height 228mm | ||
Material Polystyrene | ||
External Width 126mm | ||
Standards/Approvals IEC 60754-2, UL Subject 94, IEC 60695-2-11, EN 60670-24 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features FIXCONNECT terminal technology, a transparent lid, and a degree of protection of IP65. With a width of 126 mm and a weight of 0.646 kg. It is suitable for both indoor and outdoor installations, protected against weather influences.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hand Saws
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
