Legrand, 16A Grey EV Charging Socket
- RS Stock No.:
- 253-8920
- Mfr. Part No.:
- 069785L
- Brand:
- Legrand
Subtotal (1 unit)*
$197.51
(exc. GST)
$217.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.51 |
*price indicative
- RS Stock No.:
- 253-8920
- Mfr. Part No.:
- 069785L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | EV Charging Socket | |
| Colour | Grey | |
| Mount Type | Wall | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Material | Copper Zinc | |
| IP Rating | IP55 | |
| Overall Depth | 49.3mm | |
| Range | Plexo | |
| Overall Width | 70.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type EV Charging Socket | ||
Colour Grey | ||
Mount Type Wall | ||
Current Rating 16A | ||
Voltage 230V | ||
Material Copper Zinc | ||
IP Rating IP55 | ||
Overall Depth 49.3mm | ||
Range Plexo | ||
Overall Width 70.5mm | ||
Standards/Approvals REACH, RoHS | ||
Terminal Type Automatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
- RS Stock No. 2651238
- Mfr. Part No. 2506120
Each (In a Pack of 2)
$43.325
- RS Stock No. 0428980
- Mfr. Part No. S530559
Each
$120.99
- RS Stock No. 2520242
- Mfr. Part No. XEV080
Each
$162.79
Related links
- Schneider Electric Mureva Styl Grey 1 Gang EV Charging Socket French 2P
- Schneider Electric Mureva Styl Grey 16A Indoor & Outdoor, French 2P
- Phoenix Contact Protective Cover For Use With Infrastructure Charging Socket
- RS PRO 16A EV Charging Cable 3 m
- RS PRO 16A EV Charging Cable 5 m
- MENNEKES Stecker 16A EV Charging Cable 7160 mm
- Phoenix Contact 16A EV Charging Cable 7 m
- brennenstuhl 16A EV Charging Cable 11 kW 7 m












