HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-089
- Mfr. Part No.:
- KV3536
- Brand:
- HENSEL
Subtotal (1 unit)*
$426.01
(exc. GST)
$468.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.01 |
*price indicative
- RS Stock No.:
- 117-089
- Mfr. Part No.:
- KV3536
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 129mm | |
| IP Rating | IP54 | |
| External Width | 295mm | |
| Material | Polystyrene | |
| External Height | 583mm | |
| Standards/Approvals | EN 60670-24, UL Subject 94, DIN 43871, IEC 60754-2, IEC 60695-2-11 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 129mm | ||
IP Rating IP54 | ||
External Width 295mm | ||
Material Polystyrene | ||
External Height 583mm | ||
Standards/Approvals EN 60670-24, UL Subject 94, DIN 43871, IEC 60754-2, IEC 60695-2-11 | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering a high level of protection against weather influences. With a degree of protection of IP54. It features FIXCONNECT terminal technology, allowing for easy installation of DIN rail equipment up to 63 A. The cable entry cover and blanking strips ensure a tidy and organized setup, while the transparent door provides easy access to the components inside. The material used polystyrene which ensures durability and longevity for reliable performance.
IK08 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117162
- Mfr. Part No. KV3654
Each
$508.66
- RS Stock No. 0117283
- Mfr. Part No. KV1612
Each
$157.72
- RS Stock No. 0117046
- Mfr. Part No. KV9440M
Each
$506.29
- RS Stock No. 0117450
- Mfr. Part No. KV1512M
Each
$214.00











