HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$506.29

(exc. GST)

$556.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$506.29

*price indicative

RS Stock No.:
117-046
Mfr. Part No.:
KV9440M
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Mount Type

DIN Rail

Series

ENYBOARD

Colour

Grey

Supply Voltage

400V ac

External Depth

129mm

IP Rating

IP65

External Width

295mm

External Height

708mm

Material

Polystyrene

Standards/Approvals

DIN 43871, EN 60670-24, IEC 60695-2-11, IEC 60754-2

Number of Rows

3

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A. It features a three row design without PE and N terminals, providing additional space for electrical devices. With a degree of protection of IP65 and a material made of polystyrene, this box ensures safety and durability for indoor and outdoor installations. The grey RAL 7035 colour adds a sleek touch to its design, making it a versatile choice for various applications.

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy