Phoenix Contact Steel DIN Rail DIN Rail, 243 mm x 35mm x 8 mm
- RS Stock No.:
- 281-525
- Mfr. Part No.:
- 3002637
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-525
- Mfr. Part No.:
- 3002637
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 243mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 243mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN Rail is expertly designed to accommodate a variety of applications while ensuring structural integrity and exceptional reliability. Crafted from high-quality galvanized steel, it not only provides a strong foundation for mounting but also features a sleek silver finish that enhances its aesthetic appeal. This product guarantees precision and accuracy in dimensions, adhering to European standards, making it a trusted choice for professionals seeking both form and function. Perfectly suited for use with polyester terminal boxes, it simplifies installation and secures components effectively, reflecting the brand's commitment to providing solutions that meet the rigorous demands of modern electrical environments.
High dimensional accuracy ensures optimal performance
Surface tempering adds to the longevity of the product
Complies with European standard EN 60715 for enhanced reliability
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact Steel DIN Rail DIN Rail, 107 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 145 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 293 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 381 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 205 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 343 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 141 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 581 mm x 35mm x 8 mm












