Phoenix Contact Steel DIN Rail DIN Rail, 205 mm x 35mm x 8 mm
- RS Stock No.:
- 280-581
- Mfr. Part No.:
- 3002631
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-581
- Mfr. Part No.:
- 3002631
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 205mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 205mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail represents the pinnacle of precision and reliability for electrical installations. Designed with a robust steel structure, it offers unparalleled support for terminal boxes and other electrical components. With its galvanised and passivated finish, this product not only ensures durability but also maintains an aesthetic appeal with its sleek silver hue. The elongated fixing holes allow for easy installation, adhering perfectly to the polyester terminal boxes from phoenix contact.
Designed to meet European standard EN 60715 for dimensional excellence
Lightweight construction simplifies handling and installation
Elongated holes provide flexibility during mounting
Aesthetically pleasing silver finish enhances visual appeal in any setup
Related links
- Phoenix Contact Steel DIN Rail DIN Rail, 101 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 107 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 343 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 293 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 145 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 243 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 381 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 141 mm x 35mm x 8 mm
