TP-Link TL-SG108E Network Switch 8 Port Smart Switch Power Over Ethernet

Subtotal (1 unit)*

$107.60

(exc. GST)

$118.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.60

*price indicative

RS Stock No.:
638-010
Mfr. Part No.:
TL-SG108E
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Smart Switch

Number of Ports

8

Power Over Ethernet

Yes

Switch Type

Network Switch

Number of RJ-45 Ports

16

Model Number

TL-SG108E

Standards/Approvals

CE/FCC

Width

158mm

Height

25mm

Depth

101mm

COO (Country of Origin):
CN
The TP-Link 8 port Easy Smart Switch is an ideal upgrade from unmanaged switches, designed for small office and home office networks. Managing the switch through the web browser or Utility, administrators can effectively monitor traffic via Port Mirroring, Loop Prevention and Cable Diagnostics features. To improve security and meet more network segmentation requirements, it supports port based, tag based and MTU VLAN. Additionally, with its innovative energy efficient technology, it is an eco-friendly choice for your business network.

Network monitoring enables users to observe traffic behaviour

Port Mirroring and Loop Prevention with Cable Diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy