FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- RS Stock No.:
- 533-284
- Distrelec Article No.:
- 144-17-526
- Mfr. Part No.:
- 1731110194
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $19.40
View bulk pricing optionsSubtotal (1 unit)*
$24.01
(exc. GST)
$26.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.01 | - |
| 10 - 24 | $22.07 | $19.40 |
| 25 + | $19.93 | $102.00 |
*price indicative
- RS Stock No.:
- 533-284
- Distrelec Article No.:
- 144-17-526
- Mfr. Part No.:
- 1731110194
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 2 | |
| Housing Material | ABS, Polycarbonate | |
| Orientation | Straight | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | Low-Halogen, chemSHERPA, IEC-62474, IPC 1752A Class C, RoHS, IPC 1752A Class D, Molex Product Declaration, REACH | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 2 | ||
Housing Material ABS, Polycarbonate | ||
Orientation Straight | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals Low-Halogen, chemSHERPA, IEC-62474, IPC 1752A Class C, RoHS, IPC 1752A Class D, Molex Product Declaration, REACH | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
- FCT from Molex 1727 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
