Phoenix Contact Steel DIN Rail DIN Rail, 145 mm x 35mm x 8 mm
- RS Stock No.:
- 268-876
- Mfr. Part No.:
- 3002650
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-876
- Mfr. Part No.:
- 3002650
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 145mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 145mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail, unperforated solution is meticulously engineered for optimal compatibility with PxC polyester terminal boxes. Crafted from high-quality galvanized steel and featuring a silver finish, it exemplifies durability and precision. The design adheres to European standard EN 60715, ensuring it meets rigorous industry benchmarks. With elongated holes for easy fixing, this product offers exceptional dimensional accuracy and surface tempering.
Precisely dimensioned to ensure a perfect fit with terminal boxes
Elongated holes allow for flexible mounting options
Designed in accordance with stringent European standards
Related links
- Phoenix Contact Steel DIN Rail DIN Rail, 107 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 243 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 343 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 293 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 381 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 205 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 141 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 581 mm x 35mm x 8 mm
