Phoenix Contact Steel DIN Rail DIN Rail, 343 mm x 35mm x 8 mm
- RS Stock No.:
- 280-582
- Mfr. Part No.:
- 3002634
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-582
- Mfr. Part No.:
- 3002634
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 343mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 343mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN Rail is designed specifically for unperforated applications. Crafted from galvanized steel and passivated with a robust coating, this product exudes durability while seamlessly fitting into polyester terminal boxes from Phoenix Contact. With a sleek silver finish, it not only meets high standards of dimensional accuracy but also conforms to European norm EN 60715, making it ideal for various industrial environments. Whether you're looking to enhance your installation's efficiency or ensure a secure connection, this DIN rail provides a reliable foundation for your electrical components, ensuring they are firmly held in place.
Designed in accordance with European standards for added peace of mind
Galvanized steel construction ensures longevity and resistance against corrosion
Related links
- Phoenix Contact Steel DIN Rail DIN Rail, 141 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 107 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 581 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 145 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 205 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 243 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 293 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 101 mm x 35mm x 8 mm
