Phoenix Contact Steel DIN Rail DIN Rail, 381 mm x 35mm x 8 mm
- RS Stock No.:
- 268-873
- Mfr. Part No.:
- 3002638
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-873
- Mfr. Part No.:
- 3002638
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 381mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 381mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN Rail is designed to meet the rigorous demands of modern electrical installations, offering a robust solution for mounting terminal boxes with precision. Made from high-grade galvanized steel, this unperforated DIN rail guarantees durability and corrosion resistance, ensuring long-lasting performance in diverse environments. Its sleek silver finish not only complements any assembly aesthetic but also reflects the commitment to quality that the brand embodies. Each rail is carefully crafted to fit Phoenix Contact's polyester terminal boxes seamlessly, promoting high dimensional accuracy.
Engineered with high dimensional accuracy for optimal performance
Meets European standard EN 60715 for safety and compliance
Lightweight construction facilitates easier handling and installation
Related links
- RS PRO Steel Unperforated DIN Rail, 381 mm x 35mm x 35 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 293 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 243 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 107 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 205 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 145 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 101 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 141 mm x 35mm x 8 mm
