Phoenix Contact Steel DIN Rail DIN Rail, 107 mm x 35mm x 8 mm
- RS Stock No.:
- 268-870
- Mfr. Part No.:
- 3002630
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-870
- Mfr. Part No.:
- 3002630
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 107mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 107mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail is designed for seamless integration into your industrial applications, providing exceptional support and reliability. Constructed from sturdy steel and coated with a thick layer of galvanisation, this product guarantees durability and corrosion resistance. Its precise dimensions ensure a perfect fit with polyester terminal boxes from phoenix contact, allowing for efficient installation. The unperforated design optimises structural integrity while adhering to European standard EN 60715, making it an ideal choice for various installations.
Galvanised surface provides strong protection against corrosion
Complies with European standard EN 60715 for safety and reliability
Perfectly sized to ensure compatibility with various mounting systems
Related links
- Phoenix Contact Steel DIN Rail DIN Rail, 243 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 145 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 343 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 293 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 381 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 205 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 141 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 581 mm x 35mm x 8 mm
