TRACO POWER TMR 12WI DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 251-7288
- Distrelec Article No.:
- 303-87-119
- Mfr. Part No.:
- TMR 12-2421WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$50.57
(exc. GST)
$55.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 February 2027
- Plus 10 unit(s) shipping from 08 April 2027
Units | Per unit |
|---|---|
| 1 + | $50.57 |
*price indicative
- RS Stock No.:
- 251-7288
- Distrelec Article No.:
- 303-87-119
- Mfr. Part No.:
- TMR 12-2421WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.2A | |
| Output Current 2 | -1200mA | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 906000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 5 V dc | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 12W | |
| Package Type | SIP-8 | |
| Length | 22mm | |
| Depth | 12mm | |
| Series | TMR 12WI | |
| Standards/Approvals | No | |
| Width | 9.6mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.2A | ||
Output Current 2 -1200mA | ||
Output Voltage 2 5V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 906000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 5 V dc | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 12W | ||
Package Type SIP-8 | ||
Length 22mm | ||
Depth 12mm | ||
Series TMR 12WI | ||
Standards/Approvals No | ||
Width 9.6mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, 86 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2421WI
Features & Benefits
Applications
Can it operate in extreme temperatures?
Will it work with various input voltages?
Is it suitable for space-critical applications?
- RS Stock No. 2517287
- Mfr. Part No. TMR 12-2421WI
- RS Stock No. 0438436
- Mfr. Part No. THD 12-2421WI
- RS Stock No. 2517270
- Mfr. Part No. TMR 12-1221WI
- RS Stock No. 7553633
- Mfr. Part No. TEN 6-2411WIN
Related links
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C












