TRACO POWER TEN 6WIN DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$31.81

(exc. GST)

$34.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$31.81-
3 - 4$31.441%
5 +$30.673%

*price indicative

Packaging Options:
RS Stock No.:
755-3633
Distrelec Article No.:
169-54-699
Mfr. Part No.:
TEN 6-2411WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.2A

Mount Type

Through Hole

Input Ratio

1:6

MTBF

800000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

6W

Package Type

DIP-24

Width

20.3mm

Length

31.8mm

Depth

10.2mm

Series

TEN 6WIN

Standards/Approvals

No

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Single Output, 1.5kV DC Isolation - TEN 6WIN Series - TEN 6-2411WIN


Run a stable 5V DC input to your connected device with this DC-DC converter from Traco Power. It's comfortable when energising low-power equipment up to 6W and takes in a wide voltage range between 9 and 36V DC. You can rest assured that continuous short-circuit protection safeguards your equipment if a power surge occurs. Automatic recovery returns it to Active duty when the fault passes, getting you back on track in a flash. This unit has the stamina to perform in extreme environments, thanks to an operating temperature range between -40°C and +85°C.

Features & Benefits


• 80% efficiency keeps waste to a minimum

• Space-efficient dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) fit neatly into tight areas

• UL 94-V0-rated housing boosts safety as it self-extinguishes in under 10 seconds if it catches alight

• Through-hole mounting provides a secure and permanent fix that handles high-vibration environments

• ±1.2% load regulation means consistent power for optimal performance

Applications


• Industrial power supplies

• Data centres

• Medical equipment

• Renewable energy installations

What's the lifespan of this converter?


This DC-DC converter delivers a mean time between failures of over 800,000 hours, making it a dependable long-term option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy