nVent SCHROFF Steel Earthing Nut for Use with GND/Earthing

Subtotal (1 bag of 100 units)*

$21.56

(exc. GST)

$23.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 119 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$21.56$0.216

*price indicative

RS Stock No.:
194-6356
Distrelec Article No.:
110-89-933
Mfr. Part No.:
21101-173
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Enclosure Accessory

Accessory Type

Earthing Nut

For Use With

GND/Earthing

Material

Steel

Thread Size

M6

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
For standard GND/earthing use a GND/earthing nut and a nomel washer on at least one attachment point

For mounting of front panels, distribution fields or other components on the frame, slide mounts or depth members with square cut-outs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy