TRACO POWER TMR 12WI DC/DC Converter, 5.1V dc/ 2.4 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

$52.44

(exc. GST)

$57.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.44

*price indicative

RS Stock No.:
251-7280
Distrelec Article No.:
303-87-115
Mfr. Part No.:
TMR 12-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2.4A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

906000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

12W

Length

22mm

Standards/Approvals

No

Series

TMR 12WI

Width

9.6mm

Depth

12mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 89 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2411WI


This DC-DC converter by TRACOPOWER is a high-efficiency solution with a power rating of 12W. Featuring a wide input voltage range from 9 to 36 V DC, this converter is ideal for various applications in the electronics and industrial sectors.

Features & Benefits


• Ultra-compact design with SIP-8 metal casing

• High efficiency of up to 90% for low thermal loss

• Fully regulated outputs with wide input voltage ranges

• Indefinite short circuit protection for added safety

• Remote on/off control for convenience

• I/O isolation voltage of 1600V DC for enhanced reliability

• Ideal for space-critical applications in communication equipment and industrial electronics

Applications


• Ideal for use in communication equipment, instrumentation, and industrial electronics

Can this converter be used in industrial applications?


Yes, this DC-DC converter is ideal for industrial electronics due to its high efficiency and wide input voltage range.

Will this converter provide fully regulated outputs?


Yes, this converter ensures fully regulated outputs for consistent performance.

Is this converter suitable for space-critical applications?


Yes, the ultra-compact design of this converter makes it an excellent solution for space-critical applications.

Can this converter be used in communication equipment?


Yes, this converter is well-suited for use in communication equipment due to its high power density and efficiency.

Does this converter offer remote On/Off control?


Yes, this DC-DC converter comes with remote On/Off control for added convenience and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy