TRACO POWER TMR 12WI DC/DC Converter, 24V dc/ 500 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

$45.57

(exc. GST)

$50.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.57

*price indicative

RS Stock No.:
251-7286
Distrelec Article No.:
303-87-118
Mfr. Part No.:
TMR 12-2415WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

906000h

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

SIP-8

Maximum Output Power

12W

Series

TMR 12WI

Standards/Approvals

No

Length

22mm

Width

9.6mm

Depth

12mm

Efficiency

90%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 12W Power Rating - TMR 12-2415WI


This DC-DC converter provides 12W of power with a regulated output of 24V DC in a compact SIP 8 package. It operates over an input voltage range of 9 to 36V, ensuring high efficiency and reliability.

Features & Benefits


• High power density of 4.73W/cm³ enhances space utilisation

• Wide input voltage range minimises system design constraints

• Efficiency of up to 90% reduces thermal loss

• Continuous short circuit protection ensures device safety

• I/O isolation voltage of 1600V increases operating reliability

Applications


• Used for communication equipment requiring stable power

• Ideal for instrumentation requiring compact power solutions

What is the operating temperature range?


It functions within -40 to +85°C.

Will it provide reliable power for sensitive electronics?


Yes, it features low load regulation for stable output.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy