TRACO POWER TMR 12WI DC/DC Converter, 5V dc/ 1.2 A, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

$50.57

(exc. GST)

$55.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.57

*price indicative

RS Stock No.:
251-7271
Distrelec Article No.:
303-87-111
Mfr. Part No.:
TMR 12-1221WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

1.2A

Output Current 2

-1200mA

Mount Type

Through Hole

Output Voltage 2

5V dc

Input Ratio

4:1

MTBF

906000h

Number of Outputs

2

Output Voltage Adjustment Range

5 V dc

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

12W

Series

TMR 12WI

Width

9.6mm

Depth

12mm

Standards/Approvals

No

Length

22mm

Maximum Operating Temperature

85°C

Efficiency

86%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 86 % Efficiency, 4.5 to 18 V DC Input Voltage Range - TMR 12-1221WI


This DC-DC converter by TRACOPOWER is a high-quality 12W converter in an SIP-8 metal casing, providing a regulated output with a 5V output voltage. With wide input voltage ranges and high efficiency, this converter is ideal for various applications.

Features & Benefits


• Ultra-compact 12W converter in SIP-8 metal casing

• Wide 4:1 input voltage ranges for versatile usage

• High efficiency of up to 90% for low thermal loss

• Regulated 5V output voltage for consistent performance

• Remote on/off control for added convenience

Applications


• Ideal for use in communication equipment, industrial electronics, and instrumentation

• Suitable for space-critical applications due to compact dimensions

• Can be used for applications requiring isolated DC-DC conversion

Can it be used in industrial electronics applications?


Yes, this DC-DC converter is ideal for industrial electronics due to its high efficiency and regulated output.

Will it work for communication equipment?


Yes, the converter is suitable for use in communication equipment, providing stable 5V output.

Is it suitable for space-critical applications?


Yes, the ultra-compact dimensions make it reliable for space-critical applications where size is a constraint.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy