TRACO POWER TMR 12WI DC/DC Converter, 15V dc/ 800 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 251-7284
- Distrelec Article No.:
- 303-87-117
- Mfr. Part No.:
- TMR 12-2413WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$45.95
(exc. GST)
$50.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $45.95 |
*price indicative
- RS Stock No.:
- 251-7284
- Distrelec Article No.:
- 303-87-117
- Mfr. Part No.:
- TMR 12-2413WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 906000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 12W | |
| Series | TMR 12WI | |
| Width | 9.6mm | |
| Length | 22mm | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 906000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type SIP-8 | ||
Maximum Output Power 12W | ||
Series TMR 12WI | ||
Width 9.6mm | ||
Length 22mm | ||
Depth 12mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, 89 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2413WI
This isolated DC-DC converter by TRACOPOWER offers a highly efficient solution for various applications. With a wide input voltage range and excellent power density, it meets the demands of modern industrial electronics.
Features & Benefits
• Ultra-compact SIP-8 metal casing design
• Wide 4:1 input voltage range for versatile use
• High efficiency of up to 90% for minimal thermal loss
• Fully regulated outputs for stable performance
• Remote on/off control for added convenience
• Continuous short circuit protection for safety
Applications
• Suitable for communication equipment
• Ideal for instrumentation applications
• Can be used for industrial electronics
Can it be used in communication equipment?
Yes, this TRACOPOWER DC-DC converter is suitable for communication equipment due to its compact design and stable performance.
Will it work in extreme temperatures?
With an operating temperature range from -40°C to +85°C, this converter is ideal for applications with varying temperature conditions.
Is it suitable for industrial use?
Yes, this DC-DC converter is reliable for industrial electronics, providing efficient power conversion and stable output voltages.
Can it handle short circuits?
Yes, this converter has continuous short circuit protection, ensuring safe operation even in the event of a fault.
- RS Stock No. 2517283
- Mfr. Part No. TMR 12-2413WI
Each (In a Tube of 10)
$45.515
- RS Stock No. 2517291
- Mfr. Part No. TMR 12-2423WI
Each (In a Tube of 10)
$50.113
- RS Stock No. 2517292
- Mfr. Part No. TMR 12-2423WI
Each
$50.11
- RS Stock No. 0438480
- Mfr. Part No. THD 12-2413WI
Each
$59.93
Related links
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEL 12WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C










