TRACO POWER TMDC 20 DC/DC Converter, 24V dc/, 75V dc Input 835 mA, 18V Input, Chassis Mount, 90 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $4.35

View bulk pricing options

Subtotal (1 unit)*

$99.73

(exc. GST)

$109.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$99.73-
5 - 9$98.86$4.35
10 - 24$96.89$28.40
25 - 124$94.40$133.25
125 +$77.71$2,752.50

*price indicative

RS Stock No.:
843-1698
Distrelec Article No.:
300-08-554
Mfr. Part No.:
TMDC 20-4815
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

835mA

Mount Type

Chassis Mount

MTBF

775200h

Number of Outputs

1

Input Ratio

4:1

Isolation Voltage

2.5kV dc

Package Type

Plastic Case

Maximum Output Power

20W

Standards/Approvals

No

Width

96mm

Series

TMDC 20

Depth

23.3mm

Length

54mm

Maximum Operating Temperature

90°C

Efficiency

91%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, LED Indicator, Plastic Case - TMDC 20 Series - TMDC 20-4815


Even out the power supply to your electronic appliances with this DC-DC converter from Traco Power. Its 4:1 input voltage range shows that it's a versatile control solution that operates over a wide supply threshold. This piece of kit regulates DC voltages from the energy source ranging between 18 and 75V to deliver a balanced 24V DC output for components like battery chargers. Its Pi-type filter reliably rids the signal of interference, giving you noiseless transmission. For enhanced safety, this converter puts a 2500V isolation barrier between the input and output, preventing damage caused by surges.

Features & Benefits


• Durable plastic case withstands wear and impact to offer long-lasting service

• Chassis mounting method for efficient heat dissipation during operation

• Power rating of 20W makes it suitable for medium-duty applications

• Integrated power good LED indicator for easy monitoring and troubleshooting

• Screw termination doesn't need complex tools, saving time and hassle

Applications


• Medical equipment

• Process and packaging industry

• Electrical workshops

What size is this DC-DC converter?


This unit has a low-profile design with compact dimensions of 54 (L) x 96 (W) x 23.3mm (H). This makes it a space-efficient choice for busy panel setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy