TRACO POWER TMR 12WI DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$498.09

(exc. GST)

$547.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
  • Plus 1 unit(s) shipping from 25 February 2027
  • Plus 1 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +$49.809$498.09

*price indicative

RS Stock No.:
251-7287
Mfr. Part No.:
TMR 12-2421WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1.2A

Output Current 2

-1200mA

Output Voltage 2

5V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

906000h

Number of Outputs

2

Output Voltage Adjustment Range

5 V dc

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

SIP-8

Maximum Output Power

12W

Length

22mm

Series

TMR 12WI

Width

9.6mm

Standards/Approvals

No

Depth

12mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 86 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2421WI


This DC-DC converter from TRACOPOWER is a compact 12 Watt converter in SIP-8 metal casing, offering an ultra-high power density of 4.73W/cm³. With wide 4:1 input voltage ranges and a very high efficiency of up to 90%, this converter is an ideal solution for various applications in communication equipment, instrumentation, and industrial electronics.

Features & Benefits


• Ultra-compact 12 Watt converter

• Highest power density of 4.73W/cm³

• Wide 4:1 input voltage ranges

• Very high efficiency of up to 90% for energy saving

• Regulated outputs with remote On/Off control

• Continuous short circuit protection

Applications


• Communication equipment

• Suitable for mobile and stationary railway applications

Can it operate in extreme temperatures?


This DC-DC converter has an operating temperature range of -40°C to +85°C, making it suitable for harsh environments.

Will it work with various input voltages?


Yes, with wide input voltage ranges from 9 to 36 VDC, this converter is versatile for different applications.

Is it suitable for space-critical applications?


Yes, with its very compact dimensions and high power density, it is an ideal solution for applications with limited space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy