TRACO POWER TMR 12WI DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$512.18

(exc. GST)

$563.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
10 +$51.218$512.18

*price indicative

RS Stock No.:
251-7291
Mfr. Part No.:
TMR 12-2423WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

400mA

Output Current 2

-400mA

Mount Type

Through Hole

Output Voltage 2

15V dc

Input Ratio

4:1

MTBF

906000h

Number of Outputs

2

Output Voltage Adjustment Range

15 V dc

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

12W

Length

22mm

Depth

12mm

Standards/Approvals

No

Width

9.6mm

Series

TMR 12WI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 12W Power Rating - TMR 12-2423WI


This DC/DC Converter from the TMR 12WI Series features a wide input voltage range of 9 to 36V DC, delivering dual regulated outputs of +15V DC at 400mA and -15V DC at 400mA. With an efficiency of up to 89%, it provides reliable performance while minimising thermal loss, making it suitable for demanding applications.

Features & Benefits


• PCB mount for easy integration into existing circuits

• Indefinite short circuit protection ensures reliable operation

• Dual regulated outputs offer stable performance

Applications


• Ideal for communication equipment in harsh environments

• Suitable for instrumentation needing reliable power supply

• Fits into power supply systems requiring space optimisation

What is the operating temperature range?


It operates within a temperature range of -40 to +85°C.

Is it safe for use in sensitive electronic devices?


Yes, it features 1600V isolation for enhanced safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy