XP Power DTE06 DC/DC Converter, 48V dc/, 36V dc Input 130 mA, 9V Input, Chassis Mount, 105 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save $7.85

View bulk pricing options

Subtotal (1 unit)*

$69.59

(exc. GST)

$76.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$69.59-
5 - 9$68.02$7.85
10 - 24$66.07$35.20
25 - 49$64.70$122.25
50 +$62.94$332.50

*price indicative

RS Stock No.:
191-7756
Distrelec Article No.:
301-83-370
Mfr. Part No.:
DTE0624S48
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

130mA

Mount Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

3000V dc

Input Ratio

1:6

Number of Pins

6

Package Type

Encapsulated

Maximum Output Power

6W

Series

DTE06

Width

34mm

Standards/Approvals

No

Length

53mm

Depth

26.5mm

Maximum Operating Temperature

105°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range, nominal 12V, 24V, 48VDC

Fully encapsulated chassis mount

Remote On/Off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy