XP Power DTE06 DC/DC Converter, 15V dc/, 36V dc Input 400 mA, 9V Input, Chassis Mount, 105 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.77

(exc. GST)

$87.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$79.77
5 - 9$77.99
10 - 24$76.52
25 - 49$75.52
50 +$73.87

*price indicative

RS Stock No.:
191-7754
Distrelec Article No.:
301-83-368
Mfr. Part No.:
DTE0624S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

400mA

Mount Type

Chassis Mount

Number of Outputs

1

Input Ratio

1:6

Isolation Voltage

3000V dc

Number of Pins

6

Package Type

Encapsulated

Maximum Output Power

6W

Length

53mm

Width

34mm

Series

DTE06

Standards/Approvals

No

Depth

26.5mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range, nominal 12V, 24V, 48VDC

Fully encapsulated chassis mount

Remote On/Off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy