XP Power DTE06 DC/DC Converter, 12V dc/, 36V dc Input 500 mA, 9V Input, Chassis Mount, 105 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-7753
Distrelec Article No.:
301-83-367
Mfr. Part No.:
DTE0624S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

500mA

Mount Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

3000V dc

Number of Pins

6

Input Ratio

1:6

Package Type

Encapsulated

Maximum Output Power

6W

Series

DTE06

Width

34mm

Depth

26.5mm

Length

53mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range, nominal 12V, 24V, 48VDC

Fully encapsulated chassis mount

Remote On/Off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy