Tadiran SL889 Button Battery, 3.6 V, 33 mm Diameter
- RS Stock No.:
- 526-8560
- Distrelec Article No.:
- 169-28-645
- Mfr. Part No.:
- SL889/P
- Brand:
- Tadiran
Subtotal (1 unit)*
$38.48
(exc. GST)
$42.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 566 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.48 |
*price indicative
- RS Stock No.:
- 526-8560
- Distrelec Article No.:
- 169-28-645
- Mfr. Part No.:
- SL889/P
- Brand:
- Tadiran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Battery Size | SL889 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 1Ah | |
| Diameter | 33mm | |
| Termination Type | PCB | |
| Standards/Approvals | No | |
| Height | 9.6mm | |
| Weight | 16g | |
| Series | SL | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Battery Size SL889 | ||
Product Type Button Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 1Ah | ||
Diameter 33mm | ||
Termination Type PCB | ||
Standards/Approvals No | ||
Height 9.6mm | ||
Weight 16g | ||
Series SL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
This SL889/P button battery from Tadiran features a nominal voltage of 3.6 V with a 1000 mAh capacity. This lithium thionyl chloride button battery has a 33 mm diameter and a height of 6.2 mm.
Tadiran Lithium Thionyl Chloride Wafer Cells
Lithium thionyl chloride coin button batteries from Tadiran. These compact power source batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries have pin terminals making them suitable for use with PCBs. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.
Features and benefits:
• Tadiran button batteries have a high terminal voltage and use a non-flammable electrolyte
• These button batteries have a wafer construction and are housed within a hermetically sealed casing
• They button batteries have an excellent shelf life in excess of 10 years
• They are non-restricted for transportation
• Non-Rechargeable
• They have excellent reliability and a high capacity
Typical Applications
As a power source, these batteries are very versatile. Example applications include:
• Utility meters (such as electricy, water and gas)
• RF systems
• Sensors & monitoring systems
• Tracking systems
• Wireless security systems
• Automotive electronics
• Industrial electronics
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Approvals
Compliant with IEC 60086-4 safety standard
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
Related links
- RS PRO Button Battery 20 mm Diameter
- Tadiran Lithium-ion AA Battery 3.6 V
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL360 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-760 Lithium-ion AA Battery 3.6 V
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran SL-2770 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- RS PRO 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 20 mAh
