XP Power DTE06 DC/DC Converter, 12V dc/, 36V dc Input 250 mA, 9V Input, Chassis Mount, 105 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.97

(exc. GST)

$75.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$68.97
5 - 9$67.88
10 - 24$66.09
25 - 49$64.56
50 +$62.94

*price indicative

RS Stock No.:
191-7751
Distrelec Article No.:
301-83-365
Mfr. Part No.:
DTE0624D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Chassis Mount

Output Voltage 2

-12V dc

Number of Outputs

1

Isolation Voltage

3000V dc

Number of Pins

6

Input Ratio

1:6

Maximum Output Power

6W

Package Type

Encapsulated

Depth

26.5mm

Length

53mm

Standards/Approvals

No

Width

34mm

Series

DTE06

Maximum Operating Temperature

105°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range, nominal 12V, 24V, 48VDC

Fully encapsulated chassis mount

Optional DIN rail version

Remote on/off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy