XP Power DTE06 DC/DC Converter, 48V dc/, 75V dc Input 130 mA, 18V Input, Chassis Mount, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 191-7765
- Distrelec Article No.:
- 301-83-377
- Mfr. Part No.:
- DTE0648S48
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save $5.20
View bulk pricing optionsSubtotal (1 unit)*
$65.18
(exc. GST)
$71.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $65.18 | - |
| 5 - 9 | $64.14 | $5.20 |
| 10 - 24 | $62.43 | $27.50 |
| 25 - 49 | $60.97 | $105.25 |
| 50 + | $59.43 | $287.50 |
*price indicative
- RS Stock No.:
- 191-7765
- Distrelec Article No.:
- 301-83-377
- Mfr. Part No.:
- DTE0648S48
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 130mA | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 4000000h | |
| Isolation Voltage | 3000V dc | |
| Input Ratio | 4:1 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 6W | |
| Depth | 26.5mm | |
| Length | 53mm | |
| Series | DTE06 | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 130mA | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 4000000h | ||
Isolation Voltage 3000V dc | ||
Input Ratio 4:1 | ||
Package Type Encapsulated | ||
Maximum Output Power 6W | ||
Depth 26.5mm | ||
Length 53mm | ||
Series DTE06 | ||
Width 34mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Regulated single & dual outputs from 5.1V to 48VDC
Wide 4:1 input range, nominal 12V, 24V, 48VDC
Fully encapsulated chassis mount
Remote On/Off
3kVDC isolation
-40°C to +105°C operating temperature
Full power to 80°C
MTBF >4Mhrs
3 Year Warranty
- RS Stock No. 1917766
- Mfr. Part No. DTE0648S5V1
Each
$68.32
- RS Stock No. 1917761
- Mfr. Part No. DTE0648S12
Each
$64.90
- RS Stock No. 1917764
- Mfr. Part No. DTE0648S24
Each
$65.18
- RS Stock No. 1917759
- Mfr. Part No. DTE0648D12
Each
$69.26
Related links
- XP Power DTE06 DC/DC Converter 36V dc Input 0.13 A Chassis Mount
- XP Power DTE06 DC/DC Converter 75V dc Input 0.4 A Chassis Mount, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE06 DC/DC Converter 75V dc Input 1.2 A Chassis Mount, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE06 DC/DC Converter 75V dc Input 0.25 A Chassis Mount, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE06 DC/DC Converter 75V dc Input 0.25 A Chassis Mount, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE06 DC/DC Converter 75V dc Input 0.5 A Chassis Mount, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE06 DC/DC Converter 36V dc Input 0.2 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 0.25 A Chassis Mount












