XP Power DTE06 DC/DC Converter, 5.1V dc/, 36V dc Input 1.2 A, 9V Input, Chassis Mount, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 191-7758
- Distrelec Article No.:
- 301-83-371
- Mfr. Part No.:
- DTE0624S5V1
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save $7.45
View bulk pricing optionsSubtotal (1 unit)*
$64.90
(exc. GST)
$71.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $64.90 | - |
| 5 - 9 | $63.41 | $7.45 |
| 10 - 24 | $61.62 | $32.80 |
| 25 - 49 | $60.35 | $113.75 |
| 50 + | $58.71 | $309.50 |
*price indicative
- RS Stock No.:
- 191-7758
- Distrelec Article No.:
- 301-83-371
- Mfr. Part No.:
- DTE0624S5V1
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5.1V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Input Ratio | 1:6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 6W | |
| Package Type | Encapsulated | |
| Depth | 26.5mm | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Length | 53mm | |
| Series | DTE06 | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5.1V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.2A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Input Ratio 1:6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 6W | ||
Package Type Encapsulated | ||
Depth 26.5mm | ||
Width 34mm | ||
Standards/Approvals No | ||
Length 53mm | ||
Series DTE06 | ||
Maximum Operating Temperature 105°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Regulated single & dual outputs from 5.1V to 48VDC
Wide 4:1 input range, nominal 12V, 24V, 48VDC
Fully encapsulated chassis mount
Optional DIN rail version
Remote on/off
3kVDC isolation
-40°C to +105°C operating temperature
Full power to 80°C
MTBF >4Mhrs
3 year warranty
- RS Stock No. 1917756
- Mfr. Part No. DTE0624S48
Each
$69.59
- RS Stock No. 1917755
- Mfr. Part No. DTE0624S24
Each
$84.22
- RS Stock No. 1917753
- Mfr. Part No. DTE0624S12
Each
$64.90
- RS Stock No. 1917774
- Mfr. Part No. DTE1024S5V1
Each
$78.76
Related links
- XP Power DTE06 DC/DC Converter 75V dc Input 1.2 A Chassis Mount, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE10 DC/DC Converter 36V dc Input 2 A Chassis 6-Pin
- XP Power DTE06 DC/DC Converter 36V dc Input 0.2 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 0.4 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 0.25 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 0.13 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 0.25 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 0.5 A Chassis Mount










