XP Power DTE06 DC-DC Converter, 5.1V dc/ 1.2A Output, 18 → 75 V dc Input, 6W, Chassis Mount, +105°C Max Temp
- RS Stock No.:
- 191-7766
- Mfr. Part No.:
- DTE0648S5V1
- Brand:
- XP Power
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$77.09
(exc. GST)
$84.80
(inc. GST)
Units | Per unit |
1 + | $77.09 |
- RS Stock No.:
- 191-7766
- Mfr. Part No.:
- DTE0648S5V1
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Regulated single & dual outputs from 5.1V to 48VDC
Wide 4:1 input range, nominal 12V, 24V, 48VDC
Fully encapsulated chassis mount
Optional DIN rail version
Remote on/off
3kVDC isolation
-40°C to +105°C operating temperature
Full power to 80°C
MTBF >4Mhrs
3 year warranty
Wide 4:1 input range, nominal 12V, 24V, 48VDC
Fully encapsulated chassis mount
Optional DIN rail version
Remote on/off
3kVDC isolation
-40°C to +105°C operating temperature
Full power to 80°C
MTBF >4Mhrs
3 year warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5.1V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | 1.2A |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Package | Encapsulated |
Isolation Voltage | 3000 (Minimum)V dc |
Depth | 26.5mm |
Width | 34mm |
Length | 53mm |
Series | DTE06 |
Load Regulation | ±0.5 (Typ.)% |
Efficiency | 80% |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- XP Power DTE06 DC-DC Converter 9 → 36 V dc Input Chassis Mount,...
- DC-DC DC-DC Converter PQFN
- Renesas Electronics ISL6314 DC-DC Converter -0.3 → 6 V dc Input
- TRACOPOWER TMDC 06H DC-DC Converter 80 → 160 V dc Input Chassis...
- Renesas Electronics ISL6537A DC-DC Converter -0.3 → 7 V dc Input