XP Power DTE06 DC/DC Converter, 24V dc/, 36V dc Input 250 mA, 9V Input, Chassis Mount, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 191-7755
- Distrelec Article No.:
- 301-83-369
- Mfr. Part No.:
- DTE0624S24
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.22
(exc. GST)
$92.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $84.22 |
| 5 - 9 | $82.89 |
| 10 - 24 | $81.24 |
| 25 - 49 | $80.05 |
| 50 + | $78.48 |
*price indicative
- RS Stock No.:
- 191-7755
- Distrelec Article No.:
- 301-83-369
- Mfr. Part No.:
- DTE0624S24
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Input Ratio | 1:6 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 6W | |
| Length | 53mm | |
| Depth | 26.5mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Series | DTE06 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 250mA | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Input Ratio 1:6 | ||
Package Type Encapsulated | ||
Maximum Output Power 6W | ||
Length 53mm | ||
Depth 26.5mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Series DTE06 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Regulated single & dual outputs from 5.1V to 48VDC
Wide 4:1 input range, nominal 12V, 24V, 48VDC
Fully encapsulated chassis mount
Remote On/Off
3kVDC isolation
-40°C to +105°C operating temperature
Full power to 80°C
MTBF >4Mhrs
3 Year Warranty
Related links
- XP Power DTE06 DC/DC Converter 75V dc Input 0.25 A Chassis Mount, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE06 DC/DC Converter 36V dc Input 0.4 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 0.2 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 0.5 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 0.13 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 0.25 A Chassis Mount
- XP Power DTE06 DC/DC Converter 36V dc Input 1.2 A Chassis Mount
- XP Power DTE06 DC/DC Converter 75V dc Input 0.4 A Chassis Mount, 105 °C Max Temp -40 °C Min Temp
