XP Power DTE06 DC/DC Converter, 15V dc/, 36V dc Input 200 mA, 9V Input, Chassis Mount, 105 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$81.65

(exc. GST)

$89.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$81.65-
5 - 9$79.792%
10 - 24$77.555%
25 - 49$75.966%
50 +$73.899%

*price indicative

RS Stock No.:
191-7752
Distrelec Article No.:
301-83-366
Mfr. Part No.:
DTE0624D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Mount Type

Chassis Mount

Output Voltage 2

-15V dc

Number of Outputs

2

Input Ratio

1:6

Number of Pins

6

Isolation Voltage

3000V dc

Maximum Output Power

6W

Package Type

Encapsulated

Depth

26.5mm

Standards/Approvals

No

Width

34mm

Length

53mm

Series

DTE06

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range, nominal 12V, 24V, 48VDC

Fully encapsulated chassis mount

Remote On/Off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy