Cosel CHS DC/DC Converter, 15V dc/ 26.5 A, 36V dc Input, 18V Input 397.6 W, Through Hole, 85 °C Max Temp 85 °C Min Temp,

This image is representative of the product range

Subtotal (1 unit)*

$162.82

(exc. GST)

$179.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.82

*price indicative

RS Stock No.:
187-2709
Mfr. Part No.:
CHS4002415
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

26.5A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

-20, +5 %

Ripple and Noise

180mV

Isolation Voltage

500V dc

Number of Pins

8

Maximum Output Power

397.6W

Package Type

DIP

Width

9.5mm

Length

58.4mm

Series

CHS

Depth

36.8mm

Weight

60g

Standards/Approvals

CE, cURus, RoHS

Efficiency

94.5%

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

Maximum Switching Frequency

150kHz

COO (Country of Origin):
JP
The Cosel DC-DC converter is a high-efficiency power module designed for reliable performance across a variety of demanding environments, ensuring stable output and precise voltage regulation for Advanced electronic systems.

High efficiency 96%

Built-in overcurrent, overvoltage and thermal protection circuits

Built-in remote ON/OFF

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy