Cosel CHS DC/DC Converter, 15V dc/ 26.5 A, 36V dc Input, 18V Input 397.6 W, Through Hole, 85 °C Max Temp 85 °C Min Temp,
- RS Stock No.:
- 187-2702
- Mfr. Part No.:
- CHS4002415-B
- Brand:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
$177.86
(exc. GST)
$195.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 July 2027
Units | Per unit |
|---|---|
| 1 - 4 | $177.86 |
| 5 - 9 | $171.64 |
| 10 + | $163.63 |
*price indicative
- RS Stock No.:
- 187-2702
- Mfr. Part No.:
- CHS4002415-B
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 26.5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | +5 %, -20 | |
| Ripple and Noise | 180mV | |
| Isolation Voltage | 500V dc | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 397.6W | |
| Series | CHS | |
| Standards/Approvals | RoHS, cURus, CE | |
| Weight | 90g | |
| Length | 58.9mm | |
| Depth | 37.3mm | |
| Width | 12.7mm | |
| Maximum Switching Frequency | 150kHz | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 94.5% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 26.5A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range +5 %, -20 | ||
Ripple and Noise 180mV | ||
Isolation Voltage 500V dc | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 397.6W | ||
Series CHS | ||
Standards/Approvals RoHS, cURus, CE | ||
Weight 90g | ||
Length 58.9mm | ||
Depth 37.3mm | ||
Width 12.7mm | ||
Maximum Switching Frequency 150kHz | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Efficiency 94.5% | ||
- COO (Country of Origin):
- JP
- RS Stock No. 1872701
- Mfr. Part No. CHS4002412-B
- RS Stock No. 1872710
- Mfr. Part No. CHS4002424
- RS Stock No. 0867559
- Mfr. Part No. MGFS402415
- RS Stock No. 1325394
- Mfr. Part No. CHS604805-S
Related links
- Cosel CHS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel CHS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel CHS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel CHS DC/DC Converter 24V dc Input PCB 8-Pin
- Cosel CHS DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel CHS DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- Cosel CHS DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP











