Cosel CHS DC/DC Converter, 15V dc/ 13.5 A, 24V dc Input, 18V Input 202.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 170

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $29.65

View bulk pricing options

Subtotal (1 unit)*

$197.76

(exc. GST)

$217.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$197.76-
5 - 9$191.83$29.65
10 - 24$185.88$118.80
25 - 49$181.93$395.75
50 +$177.98$989.00

*price indicative

RS Stock No.:
132-5408
Mfr. Part No.:
CHS3002415
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

13.5A

Output Current 2

13.5A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

-20/+5 %

Isolation Voltage

1kV ac

Number of Pins

8

Package Type

DIP

Maximum Output Power

202.5W

Length

58.4mm

Standards/Approvals

CE, cUL CSA 60950-1, cULus, EN 60950-1, UL 60950-1

Series

CHS

Depth

11mm

Weight

50g

Width

11mm

Efficiency

93.5%

Maximum Switching Frequency

170kHz

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

CHS Series


The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in remote On/Off

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy