Cosel SUCS DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 500-4243
- Mfr. Part No.:
- SUCS3243R3C
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$25.86
(exc. GST)
$28.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.86 | - |
| 5 - 9 | $25.42 | $2.20 |
| 10 - 24 | $24.77 | $10.90 |
| 25 - 49 | $24.10 | $44.00 |
| 50 + | $23.48 | $119.00 |
*price indicative
- RS Stock No.:
- 500-4243
- Mfr. Part No.:
- SUCS3243R3C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 25mm | |
| Weight | 5g | |
| Width | 7mm | |
| Standards/Approvals | RoHS, CE | |
| Depth | 7mm | |
| Series | SUCS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 73% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 25mm | ||
Weight 5g | ||
Width 7mm | ||
Standards/Approvals RoHS, CE | ||
Depth 7mm | ||
Series SUCS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 73% | ||
- COO (Country of Origin):
- JP

Related links
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
