Cosel CHS DC/DC Converter, 5V dc/ 40 A, 24V dc Input, 18V Input 200 W, PCB, 85 °C Max Temp -40 °C Min Temp, 170 kHz,

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$197.76

(exc. GST)

$217.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$197.76-
5 - 9$191.832%
10 - 24$185.886%
25 - 49$181.938%
50 +$177.999%

*price indicative

RS Stock No.:
132-5406
Mfr. Part No.:
CHS3002405
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

40A

Output Current 2

40A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±20 %

Ripple and Noise

150mV Pk-Pk

Number of Pins

8

Isolation Voltage

1kV ac

Package Type

DIP

Maximum Output Power

200W

Standards/Approvals

CE, cUL CSA 60950-1, cULus, EN 60950-1, UL 60950-1

Width

11mm

Series

CHS

Length

58.4mm

Weight

50g

Depth

11mm

Minimum Operating Temperature

-40°C

Efficiency

93.5%

Maximum Switching Frequency

170kHz

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

CHS Series


The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in remote On/Off

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy